VTV122 | IFM electronic
Vibration transmitter, 9.6-32 VDC, VTV122
Order No.: 82P8791
EAN: 4021179259057
MPN:
VTV122
Unit Price (€ / pc.)
416.7618 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
416.76 € *
Price list
Quantity
Price per unit*
1 pcs.
416.7618 €
3 pcs.
406.2660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vibration transmitter, VTV122, IFM electronic
Features
- Reliable permanent monitoring of the overall vibration to DIN ISO 10816
- Two-wire technology
- Precise linearized analogue output
- Large operating temperature range and high protection rating
- Compact and robust housing for the requirements of harsh industrial environments
Technical specifications
Anschluss | M12-Steckverbinder | |
Länge | 63.55 mm | |
Montage | Schraubmontage | |
Produkt-Art | Schwingungstransmitter | |
Spannung | 9,6-32 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90318080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |