VTV12A | IFM electronic
Vibration transmitter, 9.6-32 VDC, VTV12A
Unit Price (€ / pc.)
577.5546 € *
Standard delivery time from the manufacturer is: On Request
Vibration transmitter, VTV12A, IFM electronic
Features
- Reliable permanent monitoring of the overall vibration to DIN ISO 10816
- Two-wire technology
- Precise linearized analogue output
- Large operating temperature range and high protection rating
- For applications in hazardous areas
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration transmitter | |
| Voltage | 9.6-32 VDC | |
| Connection | M12-connector | |
| Assembly | screw mounting | |
| Length | 63.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |