VVB001 | IFM electronic
Vibration sensor, 18-30 VDC, VVB001
Order No.: 82P8793
EAN: 4021179321563
MPN:
VVB001
Unit Price (€ / pc.)
632.3898 € *
Available: 0 pcs.
Leadtime: 1 Week **
Vibration sensor, VVB001, IFM electronic
Features
- Condition-based maintenance thanks to monitoring of unbalance, rolling element bearing or gear state
- Large operating temperature range and high protection rating for the requirements of harsh industrial environments
- Reliable and permanent monitoring of characteristic values incl. raw data acquisition
- Integration in Industrial Ethernet systems without control cabinet and complex wiring
- Asynchronous transmission of raw data (BLOB) and integrated operating hours counter
Technical specifications
Connection | M12-Steckverbinder | |
Version | Schließer/Öffner, PNP/NPN | |
Length | 63.55 mm | |
Assembly | Schraubmontage | |
Product type | Schwingungssensor | |
Voltage | 18-30 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |