VWV001 | IFM electronic
Vibration sensor, 3.6 VDC, VWV001
Order No.: 82P8899
EAN: 4021179327534
MPN:
VWV001
Unit Price (€ / pc.)
412.6087 € *
Available: 0 pcs.
Leadtime: 1 Week **
Wireless vibration sensor, VWV001, IFM electronic
Wireless vibration sensor, Reliable and intermittent monitoring of the total vibration according to DIN ISO 10816.
Features
- Quick integration via battery operation and radio communication
- For communication with a gateway for wireless vibration sensors
Technical specifications
Version | kabellos | |
Detection range | 0 bis 25 mm/s, -16 bis 16 g, 10 bis 1000 Hz | |
Length | 97 mm | |
Assembly | Schraubmontage | |
Product type | Schwingungssensor | |
Voltage | 3,6 VDC |
Download
Logistics
Country of origin | FI |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |