DX2021 | IFM electronic

DX2021, Digital display, 48 x 112 x 116 mm, termininfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1552
EAN: 4021179309165
MPN:
DX2021
DX2021 IFM electronic Multifunction Measuring Devices and Multifunction Displays
Image may differ
Unit Price (€ / pc.)
398.4120 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
398.41 € *
Price list
Quantity
Price per unit*
1 pcs.
398.4120 €
3 pcs.
388.3803 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital display, DX2021, IFM electronic

Features

  • For monitoring rotational speed, speed, quantity or handling time
  • For displaying and evaluating pulse sequences with high input frequency
  • Clearly visible LCD display
  • Intuitive handling due to touch display and plain text
  • Various configurable monitoring functions
Technical specifications
Width of cut-out 48 mm
Installation depth 116 mm
Frequency measurement Yes
Height of cut-out 112 mm
max. Voltage 230 V
Max. current 100 mA
Assembly Einbaumontage
Control Output No
Degree of protection (IP) IP65/IP20
Voltage 115-230 VAC/18-30 VDC
Logistics
Country of origin DE
Customs tariff number 85285900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes