DX2032 | IFM electronic
DX2032, Digital display, 48 x 112 x 116 mm, termininfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1556
EAN: 4021179309202
MPN:
DX2032
Unit Price (€ / pc.)
439.7288 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
439.73 € *
Price list
Quantity
Price per unit*
1 pcs.
439.7288 €
3 pcs.
428.6499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Digital display, DX2032, IFM electronic
Features
- For monitoring rotational speed, speed, quantity or handling time
- For displaying and evaluating pulse sequences with high input frequency
- Clearly visible LCD display
- Intuitive handling due to touch display and plain text
- With four adjustable switching outputs and analogue output
Technical specifications
Width of cut-out | 48 mm | |
Installation depth | 116 mm | |
Frequency measurement | No | |
Height of cut-out | 112 mm | |
max. Voltage | 30 V | |
Max. current | 100 mA | |
Assembly | Einbaumontage | |
Control Output | No | |
Degree of protection (IP) | IP65/IP20 | |
Voltage | 18-30 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90292038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |