DX2043 | IFM electronic

DX2043, Digital display, 48 x 112 x 116 mm, termininfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1560
EAN: 4021179313247
MPN:
DX2043
DX2043 IFM electronic Multifunction Measuring Devices and Multifunction Displays
Image may differ
Unit Price (€ / pc.)
564.2623 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
564.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
564.2623 €

Digital display, DX2043, IFM electronic

Digital display, 48 x 112 x 116 mm, infrared light, Lens type standard.

Technical specifications
Width of cut-out 48 mm
Installation depth 116 mm
Frequency measurement Yes
Height of cut-out 112 mm
max. Voltage 230 V
Max. current 100 mA
Assembly Einbaumontage
Control Output No
Degree of protection (IP) IP65/IP20
Voltage 115-230 VAC/18-30 VDC
Logistics
Country of origin DE
Customs tariff number 90292038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes