DX2051 | IFM electronic
DX2051, Digital display, 48 x 112 x 116 mm, termininfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1562
EAN: 4021179309240
MPN:
DX2051
Unit Price (€ / pc.)
444.8815 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
444.88 € *
Price list
Quantity
Price per unit*
1 pcs.
444.8815 €
3 pcs.
433.6598 €
*incl. VAT plus shipping costs
**Subject to prior sale
Digital display, DX2051, IFM electronic
Features
- Clearly readable colour display with touch screen
- Large operating voltage range
- Reliable monitoring of sensors with analogue standard signals
- Freely scalable display values and signal combinations
Technical specifications
Width of cut-out | 48 mm | |
Installation depth | 116 mm | |
Frequency measurement | No | |
Height of cut-out | 112 mm | |
max. Voltage | 30 V | |
Max. current | 100 mA | |
Assembly | Einbaumontage | |
Control Output | No | |
Degree of protection (IP) | IP65/IP20 | |
Voltage | 18-30 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85285900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |