DX2053 | IFM electronic

DX2053, Digital display, 48 x 112 x 116 mm, termininfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1564
EAN: 4021179313254
MPN:
DX2053
DX2053 IFM electronic Multifunction Measuring Devices and Multifunction Displays
Image may differ
Unit Price (€ / pc.)
512.3664 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
512.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
512.3664 €

Digital display, DX2053, IFM electronic

Digital display, 48 x 112 x 116 mm, infrared light, Lens type standard.

Technical specifications
Width of cut-out 48 mm
Installation depth 116 mm
Frequency measurement No
Height of cut-out 112 mm
max. Voltage 30 V
Max. current 100 mA
Assembly Einbaumontage
Control Output No
Degree of protection (IP) IP65/IP20
Voltage 18-30 VDC
Logistics
Country of origin DE
Customs tariff number 90292038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes