E89005 | IFM electronic
E89005, Preset counter, 48 x 48 x 107 mm, terminalinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P3024
EAN: 4021179074643
MPN:
E89005
Unit Price (€ / pc.)
400.1732 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
400.17 € *
Price list
Quantity
Price per unit*
1 pcs.
400.1732 €
3 pcs.
390.0939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Preset counter, E89005, IFM electronic
Features
- Reliable monitoring of sensors with switching signals
- Clearly visible 2-line LCD display
- Easy setting of the parameters by means of pushbuttons on the front face
- Use as counter for pulse, frequency, time, or operating hours
- Two pulse inputs for adding and subtracting
Technical specifications
Width of cut-out | 48 mm | |
Installation depth | 107 mm | |
Frequency measurement | Yes | |
Height of cut-out | 48 mm | |
max. Voltage | 260 V | |
Assembly | Einbaumontage | |
Control Output | No | |
Degree of protection (IP) | IP65 | |
Voltage | 90-260 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90291000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |