AC1096 | IFM electronic
AC1096, AS-i PCI card, Number of AS-i masters 2infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8800
EAN: 4021179234290
MPN:
AC1096
Unit Price (€ / pc.)
1,446.683 € *
Available: 0 pcs.
Leadtime: 1 Week **
AS-Interface PCI card PLC, AC1096, IFM electronic
AS-Interface PCI card PLC with integrated PLC functionality.
Features
- Reliable and fast data exchange with the sensor actuator level
- For installation in PCs, control cabinets and operator panels
- User-friendly and simple configuration, set-up and diagnosis
Technical specifications
Version | PCI-Karte | |
Bussystem | PCI-Bus | |
Ports | 2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |