E10021 | IFM electronic
Hexagon nut, M8, W 13 mm, H 4 mm, outer Ø 15 mm, brass, nickel-plated, E10021
Order No.: 82P1575
EAN: 4021179022125
MPN:
E10021
Unit Price (€ / pck.)
1.8921 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pck.
1.8921 €
10 pck.
1.7850 €
25 pck.
1.6779 €
50 pck.
1.5708 €
100 pck.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagon nut, E10021, IFM electronic
Features
- Reliable fixing of sensors with threaded sleeve
- Robust metal design for use in harsh industrial environments
Technical specifications
Version | Sechskantmutter | |
Outer diameter | 15 mm | |
Colour | natur | |
Spindle drive type | Außensechskant | |
Thread size | M8 | |
Height | 4 mm | |
Material | Messing, vernickelt | |
spanner size | 13 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |