E10024 | IFM electronic

Hexagon nut, M12, W 17 mm, H 4 mm, outer Ø 19 mm, brass, nickel-plated, E10024

Order No.: 82P1577
EAN: 4021179022156
MPN:
E10024
E10024 IFM electronic Nuts, Washers, Rings
Image may differ
Unit Price (€ / pck.)
2.0706 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pck.
2.0706 €
10 pck.
1.9635 €
25 pck.
1.8326 €
50 pck.
1.7136 €
100 pck.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagon nut, E10024, IFM electronic

Features

  • Reliable fixing of sensors with threaded sleeve
  • Robust metal design for use in harsh industrial environments
Technical specifications
Version Sechskantmutter
Outer diameter 19 mm
Colour natur
Spindle drive type Außensechskant
Thread size M12
Height 4 mm
Material Messing, vernickelt
spanner size 17 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
SVHC free Yes