E10025 | IFM electronic
Hexagon nut, M12, W 17 mm, H 4 mm, outer Ø 19 mm, stainless steel, E10025
Order No.: 82P1578
EAN: 4021179022163
MPN:
E10025
Unit Price (€ / pck.)
3.9984 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pck.
3.9984 €
10 pck.
3.7961 €
25 pck.
3.6176 €
50 pck.
3.3915 €
100 pck.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagon nut, E10025, IFM electronic
Features
- Reliable fixing of sensors with threaded sleeve
- Robust, high-quality stainless steel design
Technical specifications
Version | Sechskantmutter | |
Outer diameter | 19 mm | |
Colour | natur | |
Spindle drive type | Außensechskant | |
Thread size | M12 | |
Height | 4 mm | |
Material | Edelstahl | |
spanner size | 17 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181639 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |