E10026 | IFM electronic
Hexagon nut, M18, W 24 mm, H 4 mm, outer Ø 27 mm, PBT, E10026
Order No.: 82P1579
EAN: 4021179022170
MPN:
E10026
Unit Price (€ / pck.)
1.8683 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pck.
1.8683 €
10 pck.
1.7731 €
25 pck.
1.6541 €
50 pck.
1.5470 €
100 pck.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagon nut, E10026, IFM electronic
Features
- Reliable fixing of sensors with threaded sleeve
- Inexpensive plastic version
Technical specifications
Version | Sechskantmutter | |
Outer diameter | 27 mm | |
Colour | schwarz | |
Spindle drive type | Außensechskant | |
Thread size | M18 | |
Height | 4 mm | |
Material | PBT | |
spanner size | 24 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |