E10027 | IFM electronic

Hexagon nut, M18, W 24 mm, H 4 mm, outer Ø 27 mm, brass, nickel-plated, E10027

Order No.: 82P1580
EAN: 4021179022187
MPN:
E10027
E10027 IFM electronic Nuts, Washers, Rings
Image may differ
Unit Price (€ / pck.)
2.4395 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pck.
2.4395 €
10 pck.
2.3205 €
25 pck.
2.1658 €
50 pck.
2.0230 €
100 pck.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagon nut, E10027, IFM electronic

Features

  • Reliable fixing of sensors with threaded sleeve
  • Robust metal design for use in harsh industrial environments
Technical specifications
Ausführung Sechskantmutter
Außendurchmesser 27 mm
Farbe natur
Gewindeantrieb Außensechskant
Gewindegröße M18
Höhe 4 mm
Material Messing, vernickelt
Schlüsselweite 24 mm
Logistics
Ursprungsland DE
Zolltarifnummer 74153300
Compliance
RoHS konform Yes
SVHC frei Yes