E10028 | IFM electronic
Hexagon nut, M18, W 24 mm, H 4 mm, outer Ø 27 mm, stainless steel, E10028
Order No.: 82P1581
EAN: 4021179022194
MPN:
E10028
Unit Price (€ / pck.)
6.6045 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pck.
6.6045 €
5 pck.
6.2713 €
10 pck.
5.9738 €
15 pck.
5.6168 €
25 pck.
5.2955 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagon nut, E10028, IFM electronic
Features
- Reliable fixing of sensors with threaded sleeve
- Robust, high-quality stainless steel design
Technical specifications
Version | Sechskantmutter | |
Outer diameter | 27 mm | |
Colour | natur | |
Spindle drive type | Außensechskant | |
Thread size | M18 | |
Height | 4 mm | |
Material | Edelstahl | |
spanner size | 24 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |