E10030 | IFM electronic
Hexagon nut, M30, W 36 mm, H 5 mm, outer Ø 41 mm, brass, nickel-plated, E10030
Order No.: 82P1584
EAN: 4021179022224
MPN:
E10030
Unit Price (€ / pck.)
4.8195 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pck.
4.8195 €
10 pck.
4.5696 €
25 pck.
4.3554 €
50 pck.
4.0936 €
100 pck.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagon nut, E10030, IFM electronic
Features
- Robust metal design for use in harsh industrial environments
- Reliable fixing of sensors with threaded sleeve
Technical specifications
Version | Sechskantmutter | |
Outer diameter | 41 mm | |
Colour | natur | |
Spindle drive type | Außensechskant | |
Thread size | M30 | |
Height | 5 mm | |
Material | Messing, vernickelt | |
spanner size | 36 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |