E10183 | IFM electronic
Serrated lock washer, inner Ø 20 mm, outer Ø 30 mm, steel, galvanized, E10183
Order No.: 82P1601
EAN: 4021179023764
MPN:
E10183
Unit Price (€ / pck.)
3.9746 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pck.
3.9746 €
10 pck.
3.7842 €
25 pck.
3.5938 €
50 pck.
3.3796 €
100 pck.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Serrated washer, E10183, IFM electronic
Features
- Reliable fixing of sensors with threaded sleeve
- Robust metal design for use in harsh industrial environments
Technical specifications
Version | Fächerscheibe | |
Outer diameter | 30 mm | |
Colour | natur | |
Spindle drive type | Gezackt | |
Inner diameter | 20 mm | |
Material | Stahl, verzinkt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |