E11906 | IFM electronic
Hexagon nut, M12, W 17 mm, H 4 mm, outer Ø 19 mm, brass, nickel-plated, E11906
Order No.: 82P1818
EAN: 4021179040785
MPN:
E11906
Unit Price (€ / pck.)
5.7001 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pck.
5.7001 €
10 pck.
5.4145 €
25 pck.
5.1527 €
50 pck.
4.8433 €
100 pck.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagon nut, E11906, IFM electronic
Features
- Reliable fixing of sensors with threaded sleeve
- Robust metal design for use in harsh industrial environments
Technical specifications
Version | Sechskantmutter | |
Outer diameter | 19 mm | |
Colour | natur | |
Spindle drive type | Außensechskant | |
Thread size | M12 | |
Height | 4 mm | |
Material | Messing, vernickelt | |
spanner size | 17 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |