E12412 | IFM electronic
Serrated lock washer, inner Ø 13 mm, outer Ø 18 mm, steel, E12412
Order No.: 82P1933
EAN: 4021179287555
MPN:
E12412
Unit Price (€ / pck.)
10.3530 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
1 pck.
10.3530 €
5 pck.
9.8294 €
10 pck.
9.3534 €
15 pck.
8.7941 €
25 pck.
8.2943 €
*incl. VAT plus shipping costs
**Subject to prior sale
Serrated washer, E12412, IFM electronic
Features
- Reliable fixing of sensors with threaded sleeve
- Robust design for use in harsh industrial environments
Technical specifications
Version | Fächerscheibe | |
Outer diameter | 18 mm | |
Colour | natur | |
Spindle drive type | Gezackt | |
Inner diameter | 13 mm | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |