E19503 | IFM electronic

Hexagon nut, M18, W 24 mm, H 10 mm, POM, E19503

Order No.: 82P2125
EAN: 4021179041812
MPN:
E19503
E19503 IFM electronic Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
36.2950 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.30 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2950 €
3 pcs.
34.5814 €
5 pcs.
32.5108 €
10 pcs.
30.6901 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagon nut, E19503, IFM electronic

Features

  • Reliable fixing of diverter panels
  • Inexpensive plastic version
Technical specifications
Version Sechskantmutter
Colour schwarz
Spindle drive type Außensechskant
Thread size M18
Height 10 mm
Material POM
spanner size 24 mm
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes