E20057 | IFM electronic
E20057, diffuse reflection sensor, Sensing head diinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2134
EAN: 4021179042642
MPN:
E20057
Unit Price (€ / pc.)
162.8872 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
162.89 € *
Price list
Quantity
Price per unit*
1 pcs.
162.8872 €
3 pcs.
158.3771 €
5 pcs.
154.1169 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, E20057, IFM electronic
Features
- For applications in high-temperature areas
- Aluminium sheathing for use up to 290 °C
- For use at short range
- Reliable detection of tiny objects
- Small bending radius
Technical specifications
Version | diffuse mode sensor | |
Detecting distance | 40 mm |
Download
Logistics
Country of origin | SG |
Customs tariff number | 90011090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |