E20058 | IFM electronic

E20058, diffuse reflection sensor, Sensing head diinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2135
EAN: 4021179042659
MPN:
E20058
IFM electronic
E20058 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
195.7312 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
195.73 € *
Price list
Quantity
Price per unit*
1 pcs.
195.7312 €
3 pcs.
190.6023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, E20058, IFM electronic

Features

  • For applications in high-temperature areas
  • Aluminium sheathing for use up to 290 °C
  • Long range
  • Angled type for use where space is restricted
  • Small bending radius
Technical specifications
Version diffuse mode sensor
Detecting distance 290 mm
Logistics
Country of origin SG
Customs tariff number 90011090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes