E20061 | IFM electronic

E20061, Through-beam sensor, Sensing head diameterinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2138
EAN: 4021179042680
MPN:
E20061
IFM electronic
E20061 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
159.1506 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
159.15 € *
Price list
Quantity
Price per unit*
1 pcs.
159.1506 €
3 pcs.
154.7476 €
5 pcs.
150.5826 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, E20061, IFM electronic

Features

  • For installation in places where access is difficult
  • Operation as through-beam sensor
  • Long range
  • Resistant to various aggressive chemicals
  • Very small bending radius
Technical specifications
Version one way light barrier
Detecting distance 420 mm
Logistics
Country of origin SG
Customs tariff number 90011090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes