E20078 | IFM electronic
E20078, diffuse reflection sensor, Sensing head diinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2141
EAN: 4021179042833
MPN:
E20078
Unit Price (€ / pc.)
106.9572 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
106.96 € *
Price list
Quantity
Price per unit*
1 pcs.
106.9572 €
3 pcs.
104.0060 €
5 pcs.
101.2095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, E20078, IFM electronic
Features
- For installation in places where access is difficult
- Operation as diffuse reflection sensor
- For use at short range
- Resistant to various aggressive chemicals
- With direct adaptation to the fibre-optic amplifier
Technical specifications
Bauform | gerade | |
Erfassungsabstand | 40-360 mm | |
Produkt-Art | Lichttaster |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 90011090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |