E20128 | IFM electronic
E20128, Through-beam sensor, Sensing head thread Minfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2149
EAN: 4021179043281
MPN:
E20128
Unit Price (€ / pc.)
187.0918 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
187.09 € *
Price list
Quantity
Price per unit*
1 pcs.
187.0918 €
3 pcs.
182.1890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, E20128, IFM electronic
Features
- For applications in high-temperature areas
- Aluminium sheathing for use up to 290 °C
- Installation in places where access is difficult
- Resistant to various aggressive chemicals
- Small bending radius
Technical specifications
Bauform | gerade | |
Erfassungsabstand | 120-1200 mm | |
Produkt-Art | Einweglichtschranke |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 90011090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |