E20152 | IFM electronic

E20152, diffuse reflection sensor, Sensing head thinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2152
EAN: 4021179043526
MPN:
E20152
E20152 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
232.1214 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
232.12 € *
Price list
Quantity
Price per unit*
1 pcs.
232.1214 €
3 pcs.
226.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, E20152, IFM electronic

Features

  • For applications in high-temperature areas
  • Aluminium sheathing for use up to 290 °C
  • Installation in places where access is difficult
  • Resistant to various aggressive chemicals
  • Small bending radius
Technical specifications
Bauform gerade
Erfassungsabstand 70 mm
Produkt-Art Lichttaster
Logistics
Ursprungsland SG
Zolltarifnummer 90011090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes