E20157 | IFM electronic
E20157, diffuse reflection sensor, Sensing head diinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2154
EAN: 4021179043571
MPN:
E20157
Unit Price (€ / pc.)
237.3574 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
237.36 € *
Price list
Quantity
Price per unit*
1 pcs.
237.3574 €
3 pcs.
231.1218 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, E20157, IFM electronic
Features
- For installation in places where access is difficult
- Operation as diffuse reflection sensor
- Long range
- Angled type for use where space is restricted
- Small bending radius
Technical specifications
Bauform | abgewinkelt | |
Erfassungsabstand | 70 mm | |
Produkt-Art | Lichttaster |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 90011090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |