E20161 | IFM electronic

E20161, Through-beam sensor, Sensing head diameterinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2156
EAN: 4021179043618
MPN:
E20161
E20161 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
333.9854 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
333.99 € *
Price list
Quantity
Price per unit*
1 pcs.
333.9854 €
3 pcs.
325.5602 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, E20161, IFM electronic

Features

  • For applications in high-temperature areas
  • Aluminium sheathing for use up to 290 °C
  • Installation in places where access is difficult
  • Angled type for use where space is restricted
  • Small bending radius
Technical specifications
Bauform abgewinkelt
Erfassungsabstand 300 mm
Produkt-Art Einweglichtschranke
Logistics
Ursprungsland SG
Zolltarifnummer 90011090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes