E20164 | IFM electronic
E20164, Through-beam sensor, Sensing head thread Minfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2157
EAN: 4021179043649
MPN:
E20164
Unit Price (€ / pc.)
218.6625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
218.66 € *
Price list
Quantity
Price per unit*
1 pcs.
218.6625 €
3 pcs.
212.9386 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, E20164, IFM electronic
Features
- For installation in places where access is difficult
- Operation as through-beam sensor
- Long range
- Resistant to various aggressive chemicals
- Small bending radius
Technical specifications
Bauform | gerade | |
Erfassungsabstand | 300 mm | |
Produkt-Art | Einweglichtschranke |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 90011090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |