E20228 | IFM electronic
E20228, Through-beam sensor, Sensing head diameterinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2160
EAN: 4021179044264
MPN:
E20228
Unit Price (€ / pc.)
245.9611 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
245.96 € *
Price list
Quantity
Price per unit*
1 pcs.
245.9611 €
3 pcs.
239.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, E20228, IFM electronic
Features
- For installation in places where access is difficult
- Operation as through-beam sensor
- Long range
- Angled type for use where space is restricted
- Small bending radius
Technical specifications
Bauform | abgewinkelt | |
Erfassungsabstand | 120-400 mm | |
Produkt-Art | Einweglichtschranke |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 90011090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |