E20230 | IFM electronic

E20230, diffuse reflection sensor, Sensing head diinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2161
EAN: 4021179044288
MPN:
E20230
E20230 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
271.1534 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
271.15 € *
Price list
Quantity
Price per unit*
1 pcs.
271.1534 €
3 pcs.
264.0610 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, E20230, IFM electronic

Features

  • For installation in places where access is difficult
  • Operation as diffuse reflection sensor
  • For use at short range
  • Angled type for use where space is restricted
  • Small bending radius
Technical specifications
Bauform abgewinkelt
Erfassungsabstand 6-40 mm
Produkt-Art Lichttaster
Logistics
Ursprungsland SG
Zolltarifnummer 90011090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes