E20489 | IFM electronic
E20489, diffuse reflection sensor, Sensing head thinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2168
EAN: 4021179046879
MPN:
E20489
Unit Price (€ / pc.)
230.1103 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
230.11 € *
Price list
Quantity
Price per unit*
1 pcs.
230.1103 €
3 pcs.
224.0770 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, E20489, IFM electronic
Features
- For applications in high-temperature areas
- Metal silicone sheathing for use up to 150 °C
- For installation in places where access is difficult
- Resistant to various aggressive chemicals
- Small bending radius
Technical specifications
Bauform | gerade | |
Erfassungsabstand | 40-200 mm | |
Produkt-Art | Lichttaster |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 90011090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |