E20494 | IFM electronic
E20494, diffuse reflection sensor, Sensing head diinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2171
EAN: 4021179046923
MPN:
E20494
Unit Price (€ / pc.)
181.0347 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
181.03 € *
Price list
Quantity
Price per unit*
1 pcs.
181.0347 €
3 pcs.
176.2866 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, E20494, IFM electronic
Features
- For applications in high-temperature areas
- Metal silicone sheathing for use up to 150 °C
- For installation in places where access is difficult
- Resistant to various aggressive chemicals
- Small bending radius
Technical specifications
Bauform | gerade | |
Erfassungsabstand | 40-200 mm | |
Produkt-Art | Lichttaster |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 90011090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |