E20495 | IFM electronic

E20495, diffuse reflection sensor, Sensing head diinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2172
EAN: 4021179046930
MPN:
E20495
IFM electronic
E20495 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
221.3400 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
221.34 € *
Price list
Quantity
Price per unit*
1 pcs.
221.3400 €
3 pcs.
215.5447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, E20495, IFM electronic

Features

  • For applications in high-temperature areas
  • Metal silicone sheathing for use up to 150 °C
  • For installation in places where access is difficult
  • Resistant to various aggressive chemicals
  • Angled type for use where space is restricted
Technical specifications
Version diffuse mode sensor
Detecting distance 200 mm
Logistics
Country of origin SG
Customs tariff number 90011090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes