E20505 | IFM electronic
E20505, Through-beam sensor, Sensing head thread Minfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2174
EAN: 4021179047036
MPN:
E20505
Unit Price (€ / pc.)
273.5572 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
273.56 € *
Price list
Quantity
Price per unit*
1 pcs.
273.5572 €
3 pcs.
266.3934 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, E20505, IFM electronic
Features
- For applications in high-temperature areas
- Metal silicone sheathing for use up to 150 °C
- For installation in places where access is difficult
- Resistant to various aggressive chemicals
- Small bending radius
Technical specifications
Bauform | gerade | |
Erfassungsabstand | 120-1200 mm | |
Produkt-Art | Einweglichtschranke |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 90011090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |