E20507 | IFM electronic
E20507, diffuse reflection sensor, Sensing head diinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2176
EAN: 4021179047050
MPN:
E20507
Unit Price (€ / pc.)
184.6880 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
184.69 € *
Price list
Quantity
Price per unit*
1 pcs.
184.6880 €
3 pcs.
179.8447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, E20507, IFM electronic
Features
- For applications in high-temperature areas
- Metal silicone sheathing for use up to 150 °C
- For installation in places where access is difficult
- Resistant to various aggressive chemicals
- Small bending radius
Technical specifications
Bauform | gerade | |
Erfassungsabstand | 8-24 mm | |
Produkt-Art | Lichttaster |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 90011090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |