E20565 | IFM electronic

E20565, diffuse reflection sensor, Sensing head thinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2179
EAN: 4021179047630
MPN:
E20565
IFM electronic
E20565 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
232.9425 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
232.94 € *
Price list
Quantity
Price per unit*
1 pcs.
232.9425 €
3 pcs.
226.8378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, E20565, IFM electronic

Features

  • For installation in places where access is difficult
  • Operation as diffuse reflection sensor
  • For use at short range
  • Resistant to various aggressive chemicals
  • Small bending radius
Technical specifications
Version diffuse mode sensor
Detecting distance 220 mm
Logistics
Country of origin SG
Customs tariff number 90011090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes