E20603 | IFM electronic
E20603, Through-beam sensor, Sensing head thread Minfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2182
EAN: 4021179048019
MPN:
E20603
Unit Price (€ / pc.)
89.1429 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.14 € *
Price list
Quantity
Price per unit*
1 pcs.
89.1429 €
3 pcs.
85.2873 €
5 pcs.
81.7530 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, E20603, IFM electronic
Features
- For installation in places where access is difficult
- Operation as through-beam sensor
- Long range
- For cutting to size
- Small bending radius
Technical specifications
Version | one way light barrier | |
Detecting distance | 2740 mm |
Download
Logistics
Country of origin | SG |
Customs tariff number | 90011090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |