E20612 | IFM electronic
E20612, Through-beam sensor, Sensing head thread Minfrared light, Lens type standard, (28 x 21)...(
Unit Price (€ / pc.)
90.9279 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
90.93 € *
Price list
Quantity
Price per unit*
1 pcs.
90.9279 €
3 pcs.
88.4170 €
5 pcs.
86.0370 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, E20612, IFM electronic
Features
- For installation in places where access is difficult
- Operation as through-beam sensor
- For use at short range
- For cutting to size
- Very small bending radius
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 60-540 mm | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90011090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |