E20615 | IFM electronic

E20615, Through-beam sensor, Sensing head thread Minfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2186
EAN: 4021179048132
MPN:
E20615
IFM electronic
E20615 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
91.8442 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.84 € *
Price list
Quantity
Price per unit*
1 pcs.
91.8442 €
3 pcs.
89.2976 €
5 pcs.
86.8938 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, E20615, IFM electronic

Features

  • For installation in places where access is difficult
  • Operation as through-beam sensor
  • Long range
  • For cutting to size
  • Small bending radius
Technical specifications
Version one way light barrier
Detecting distance 2590 mm
Logistics
Country of origin SG
Customs tariff number 90011090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes