E20645 | IFM electronic
E20645, diffuse reflection sensor, Sensing head thinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2189
EAN: 4021179048439
MPN:
E20645
Unit Price (€ / pc.)
87.2032 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.20 € *
Price list
Quantity
Price per unit*
1 pcs.
87.2032 €
3 pcs.
84.7875 €
5 pcs.
82.5146 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, E20645, IFM electronic
Features
- For installation in places where access is difficult
- Operation as diffuse reflection sensor
- For use at short range
- For cutting to size
- Very small bending radius
Technical specifications
Ausführung | Lichttaster | |
Bauform | gerade | |
Erfassungsabstand | 60-620 mm |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 90011090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |