E20648 | IFM electronic
E20648, diffuse reflection sensor, Sensing head thinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2190
EAN: 4021179048460
MPN:
E20648
Unit Price (€ / pc.)
93.4745 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.47 € *
Price list
Quantity
Price per unit*
1 pcs.
93.4745 €
3 pcs.
90.8922 €
5 pcs.
88.4408 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, E20648, IFM electronic
Features
- For installation in places where access is difficult
- Operation as diffuse reflection sensor
- For use at short range
- For cutting to size
- Very small bending radius
Technical specifications
Detecting distance | 550 mm | |
Product type | Lichttaster |
Download
Logistics
Country of origin | SG |
Customs tariff number | 90011090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |