E20654 | IFM electronic
E20654, diffuse reflection sensor, Sensing head thinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2192
EAN: 4021179048521
MPN:
E20654
Unit Price (€ / pc.)
93.4745 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.47 € *
Price list
Quantity
Price per unit*
1 pcs.
93.4745 €
3 pcs.
90.8922 €
5 pcs.
88.4408 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, E20654, IFM electronic
Features
- For installation in places where access is difficult
- Operation as diffuse reflection sensor
- For use at short range
- For cutting to size
- Small bending radius
Technical specifications
Ausführung | Lichttaster | |
Bauform | gerade | |
Erfassungsabstand | 60-570 mm |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 90011090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |