E20714 | IFM electronic
E20714, Through-beam sensor, Sensing head diameterinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2198
EAN: 4021179049122
MPN:
E20714
Unit Price (€ / pc.)
188.1033 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
188.10 € *
Price list
Quantity
Price per unit*
1 pcs.
188.1033 €
3 pcs.
183.1648 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, E20714, IFM electronic
Features
- For installation in places where access is difficult
- Operation as through-beam sensor
- With 90° deflection of the light beam for use where space is restricted
- For cutting to size
- Small bending radius
Technical specifications
Design | abgewinkelt | |
Detecting distance | 140-1720 mm | |
Product type | Einweglichtschranke |
Download
Logistics
Country of origin | SG |
Customs tariff number | 90011090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |