E20748 | IFM electronic
E20748, diffuse reflection sensor, Total length 20infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2214
EAN: 4021179049467
MPN:
E20748
Unit Price (€ / pc.)
105.7672 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.77 € *
Price list
Quantity
Price per unit*
1 pcs.
105.7672 €
3 pcs.
102.8398 €
5 pcs.
100.0671 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, E20748, IFM electronic
Features
- For installation in places where access is difficult
- Operation as diffuse reflection sensor
- With bendable sensing head for use where space is restricted
- For cutting to size
- Small bending radius
Technical specifications
Bauform | biegbar | |
Erfassungsabstand | 15-220 mm | |
Produkt-Art | Lichttaster |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 90011090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |