E20756 | IFM electronic
E20756, diffuse reflection sensor, Total length 20infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2221
EAN: 4021179049542
MPN:
E20756
Unit Price (€ / pc.)
145.5370 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
145.54 € *
Price list
Quantity
Price per unit*
1 pcs.
145.5370 €
3 pcs.
141.5148 €
5 pcs.
137.6949 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, E20756, IFM electronic
Features
- For installation in places where access is difficult
- Operation as diffuse reflection sensor
- For use at short range
- Reliable background suppression
- Very small bending radius
Technical specifications
Erfassungsabstand | 6-20 mm | |
Produkt-Art | Lichttaster |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 90011090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |