E20822 | IFM electronic
E20822, diffuse reflection sensor, Total length 90infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2237
EAN: 4021179050203
MPN:
E20822
Unit Price (€ / pc.)
224.1960 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
224.20 € *
Price list
Quantity
Price per unit*
1 pcs.
224.1960 €
3 pcs.
218.3174 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, E20822, IFM electronic
Features
- For applications in high-temperature areas
- Stainless steel sheathing for use up to 315 °C
- Installation in places where access is difficult
- Resistant to various aggressive chemicals
- Small bending radius
Technical specifications
Bauform | gerade | |
Erfassungsabstand | 1-175 mm | |
Produkt-Art | Lichttaster |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90011090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |