E20823 | IFM electronic
E20823, Through-beam sensor, Total length 900 mm,infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2238
EAN: 4021179050210
MPN:
E20823
Unit Price (€ / pc.)
322.9541 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
322.95 € *
Price list
Quantity
Price per unit*
1 pcs.
322.9541 €
3 pcs.
314.4932 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, E20823, IFM electronic
Features
- For applications in high-temperature areas
- Stainless steel sheathing for use up to 315 °C
- Installation in places where access is difficult
- Long range
- Small bending radius
Technical specifications
Bauform | gerade | |
Erfassungsabstand | 4-1000 mm | |
Produkt-Art | Einweglichtschranke |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90011090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |